Texas Instruments LM629N-6/NOPB

NMOS Tube LM629 General Purpose motor controller 5V 110mA 14.73mm -40C~85C TA

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Collector Emitter Voltage (VCEO)5 V
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeServo
Nominal Supply Current110 mA
Number of Outputs8
Output Current1.6 mA
Output Voltage5.5 V
Switching Frequency6 MHz
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM629N-6/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet35 pages11 years ago
Datasheet28 pages12 years ago
TME
Datasheet35 pages9 years ago
Future Electronics
Datasheet26 pages21 years ago
Jameco
Datasheet27 pages15 years ago

Related Parts

Descriptions

Descriptions of Texas Instruments LM629N-6/NOPB provided by its distributors.

NMOS Tube LM629 General Purpose motor controller 5V 110mA 14.73mm -40C~85C TA
; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:Solder; Package/Case:28-MDIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
IC MOTOR CTRL, BRUSHLESS SERVO, DIP-28;; IC MOTOR CTRL, BRUSHLESS SERVO, DIP-28; Motor Type:DC Brushless Servo; No. of Outputs:8; Output Current:1.6mA; Output Voltage:2.4V; Driver Case Style:DIP; No. of Pins:28; Supply Voltage Range:4.5V to 5.5V; MSL:MSL 1 - Unlimited
The LM628/LM629 are dedicated motion-control processors designed for use with a variety of DC and brush less DC servo motors, and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier, and the LM628. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. The parts are fabricated in NMOS and packaged in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only). Both 6 MHz and 8 MHz maximum frequency versions are available with the suffixes -6 and -8, respectively, used to designate the versions. They incorporate an SDA core processor and cells designed by SDA.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM629N-6NOPB
  • LM629N6/NOPB
  • LM629N6NOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins28
Technical
Collector Emitter Voltage (VCEO)5 V
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Motor TypeServo
Nominal Supply Current110 mA
Number of Outputs8
Output Current1.6 mA
Output Voltage5.5 V
Switching Frequency6 MHz
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM629N-6/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet35 pages11 years ago
Datasheet28 pages12 years ago
TME
Datasheet35 pages9 years ago
Future Electronics
Datasheet26 pages21 years ago
Jameco
Datasheet27 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago