Texas Instruments LM61CIM3

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Nominal Supply Current82 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage
Output Voltage850 mV
PackagingCut Tape
Quiescent Current82 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61CIM3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages19 years ago
element14
Datasheet14 pages12 years ago
Datasheet12 pages14 years ago
National Semiconductor
Datasheet10 pages18 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-1.78%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM61CIM3.

Related Parts

Descriptions

Descriptions of Texas Instruments LM61CIM3 provided by its distributors.

±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-SOT-23 -30 to 100
LM61 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -30C-100C SOT23-3
IC, TEMP SENSOR, SMD, SOT-23-3; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-30°C to +100°C; Supply Current:82µA; Supply Voltage Range:2.7V to 10V; Sensor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Accuracy:3°C; Base Number:61; IC Generic Number:61; Logic Function Number:61; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +100°C; Output Current:10mA; Output Type:Voltage; Output Voltage:850mV; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:SOT-23; Sensor / Transducer Type:Temperature; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Temperature Max:100°C; Temperature Min:-30°C; Temperature Sensing Range:-30°C to +100°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 61CIM3
  • LM61CIM3 .
  • LM61CIM3.
  • LM61CIM3..

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Nominal Supply Current82 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage
Output Voltage850 mV
PackagingCut Tape
Quiescent Current82 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61CIM3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages19 years ago
element14
Datasheet14 pages12 years ago
Datasheet12 pages14 years ago
National Semiconductor
Datasheet10 pages18 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
iiiC
Datasheet14 pages12 years ago
Jameco
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago