Texas Instruments LM61BIM3X

2.7V, SOT-23 or TO-92 Temperature Sensor 3-SOT-23 -25 to 85
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Output TypeAnalog, Analog Voltage
PackagingDigi-Reel®
Quiescent Current82 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIM3X.

National Semiconductor
Datasheet14 pages12 years ago
Datasheet10 pages18 years ago
Texas Instruments
Datasheet18 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM61BIM3X.

Descriptions

Descriptions of Texas Instruments LM61BIM3X provided by its distributors.

2.7V, SOT-23 or TO-92 Temperature Sensor 3-SOT-23 -25 to 85
Temp Sensor Analog 3-Pin SOT-23 T/R
IC,TEMPERATURE SENSOR,BIPOLAR,TO-236,3PIN,PLASTIC
SENSOR ANALOG -30C-100C SOT23-3
SENSOR TEMP RATIOMETRIC SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Operating Temperature-25 °C
Min Supply Voltage2.7 V
Output TypeAnalog, Analog Voltage
PackagingDigi-Reel®
Quiescent Current82 µA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM61BIM3X.

National Semiconductor
Datasheet14 pages12 years ago
Datasheet10 pages18 years ago
Texas Instruments
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago