Texas Instruments LM6172IN/NOPB

Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM6172IN/NOPB 8,560 Buy Now »
USD
2.00 2.00
LM6172IN/NOPB 34 Buy Now »
USD
2.77 2.77 2.77
Arrow
LM6172IN/NOPB 34 Buy Now »
USD
2.97 2.77 2.46 1.93 1.93
Avnet
LM6172IN/NOPB 769 Buy Now »
USD
3.62 3.25 2.58 2.58 2.58
TI store
LM6172IN/NOPB 1,363 Buy Now »
USD
4.00 3.60 2.96 1.60 1.60
Digi-Key
LM6172IN/NOPB-ND 806 Buy Now »
USD
3.82 3.43 2.81 1.80 1.80
Newark
41K6222 114 Buy Now »
USD
3.88 3.43 2.81 1.80 1.80
Chip One Stop Japan
C1S746202775277 34 Buy Now »
JPY
414.00 341.00 341.00 341.00 341.00
Mouser
926-LM6172IN/NOPB 238 Buy Now »
USD
3.81 3.42 2.80 1.80 1.80
Rochester Electronics
LM6172IN/NOPB 525 Buy Now »
USD
2.99 2.99 2.66 2.43 2.43
Chip One Stop Global
C1S746202802526 212 Buy Now »
JPY
572.00 499.00 376.00 347.00 347.00
Farnell
1468929 517 Buy Now »
GBP
3.05 2.30 1.86 1.41 1.41
element14 APAC
1468929 374 Buy Now »
SGD
6.17 5.54 4.53 2.98 2.98
Avnet Europe
LM6172IN/NOPB 0 ··
EUR
2.59 2.20 2.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
LM6172IN/NOPB 151 ··
Abacus Technologies
LM6172IN/NOPB 2,604 ··
Distrelec
LM6172IN/NOPB 241 Buy Now »
EUR
3.72 3.33 2.75 2.75 2.75
TME
LM6172IN/NOPB 42 Buy Now »
USD
3.92 3.23 2.72 2.72 2.72
RS Components
5343633 217 Buy Now »
GBP
2.42 2.24 1.87 1.69 1.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM6172IN/NOPB Contact ··
Touchstone Systems
LM6172IN/NOPB Contact Send RFQ »
XS Micro
LM6172IN/NOPB Contact ··
SemiconductorPLUS
LM6172IN/NOPB Contact ··

Descriptions

OP Amp Dual Volt Fdbk }18V/36V 8-Pin PDIP Rail
Chip One Stop Global
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin PDIP Rail
Avnet
IC OPAMP VFB 100MHZ 8DIP
Digi-Key
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85
Texas Instruments
OPERATIONAL AMPLIFIER, 100MHZ, 3000V/ us, DIP-8
Newark
OP AMP, DUAL, 100 MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:3000V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Gain Bandwidth:160MHz; Input Offset Voltage Max:3mV; Operating Temperature Range:-40°C to +85°C; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:5.5V
element14 APAC
OP Amp Dual Volt Fdbk }18V/36V 8-Pin PDIP Rail
Chip One Stop Japan
OP AMP, DUAL, 100 MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:3000V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Gain Bandwidth:160MHz; Input Offset Voltage Max:3mV; Operating Temperature Range:-40°C to +85°C; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:5.5V
Farnell
OP Amp Dual Volt Fdbk ?18V/36V 8-Pin PDIP Rail
Verical
Operational Amplifier [Texas Instruments] LM6172IN/NOPB Operational Amplifier
Distrelec
Dual fast op amp LM6172IN DIP8
RS Components
Operational amplifier; 100MHz; 5.5÷36VDC; Channels:2; DIP8
TME

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 8
Slew Rate 3 kV/μs
Mounting Type Through Hole
Gain 100 dB
Output Current 85 mA
RoHS Compliant
Supply Voltage (DC) 36 V (max)
Case / Package / Footprint PDIP
Input Bias Current 4 µA
Input Offset Drift 6 µV/K
Gain Bandwidth Product 160 MHz
Lead-Free Status Lead Free
Bandwidth 100 MHz
Lifecycle Status Active
Number of Channels 2

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 2 years ago
Datasheet 25 pages 3 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 21 pages 4 years ago
Datasheet 20 pages 3 years ago
Newark
Datasheet 19 pages 12 years ago
Datasheet 25 pages 2 years ago
Datasheet 25 pages 2 years ago
Farnell
Datasheet 25 pages 2 years ago
Onlinecomponents.com
Datasheet 21 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM6172IN/NOPB
TEXAS LM6172IN/NOPB
TEXAS INST LM6172IN/NOPB
TEXAS INSTR LM6172IN/NOPB
TEXAS INSTRUMENT LM6172IN/NOPB
TEXAS INS LM6172IN/NOPB
TEXAS INSTRUMENTS INC LM6172IN/NOPB
TEX LM6172IN/NOPB
TEXAS INSTRUMEN LM6172IN/NOPB
TEXAS INSTRU LM6172IN/NOPB
TI/NS LM6172IN/NOPB
TEXINS LM6172IN/NOPB
TEXAS INSTRUMENTS INCORPORATED LM6172IN/NOPB
TEXASIN LM6172IN/NOPB
Texas Instruments (TI) LM6172IN/NOPB
TEAXS LM6172IN/NOPB
TEXAS INTRUMENTS LM6172IN/NOPB
TEXAS INSTRUM LM6172IN/NOPB
TEXAS INSRUMENT LM6172IN/NOPB
TEXAS IST LM6172IN/NOPB
TI-PB LM6172IN/NOPB
Texas Instruments Rfid Systems LM6172IN/NOPB
TEXINST LM6172IN/NOPB
TEXAS INSRUMENTS LM6172IN/NOPB
TEXAS INTRUMENT LM6172IN/NOPB
Texas Instr. LM6172IN/NOPB
Texas Instruments Inc. LM6172IN/NOPB

Search for other parts like LM6172 »