Texas Instruments LM6172IN/NOPB

Operational Amplifier, 1 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
-3db Bandwidth160 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio70 dB
Gain100 dB
Gain Bandwidth Product70 MHz
Input Bias Current1.2 µA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Supply Current2.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.6 mA
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel90 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)75 dB
Response Time65 ns
Slew Rate3000 V/µs
Voltage Gain82 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6172IN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet20 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet25 pages9 years ago
element14
Datasheet19 pages19 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Upverter
Datasheet29 pages3 years ago
Farnell
Datasheet25 pages10 years ago

Inventory History

3 month trend:
-53.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6172IN/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM6172IN/NOPB provided by its distributors.

Operational Amplifier, 1 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
ROHS3Compliant EAR99 LM6172 Matte Tin (Sn) op amp buffer circuit 9.81mm 3.5muA 400muV 100000kHz
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85
OP Amp Dual Volt Fdbk ±18V/36V 8-Pin PDIP Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3000V/µs; Supply Voltage Min:5.5V; Supply Voltage Max:36V; No. of Pins:8; Bandwidth:100MHz; Bias Current:4µA; Gain:100dB; Offset Voltage:3mV; Output Current:85mA ;RoHS Compliant: Yes
OP AMP, DUAL, 100 MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:100MHz; Slew Rate:3000V/µs; Supply Voltage Range:5.5V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:160MHz; Input Offset Voltage Max:3mV; Package / Case:DIP; Slew Rate:3000V/µs; Supply Voltage Max:36V; Supply Voltage Min:5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6172IN/NOPB .
  • LM6172IN/NOPB.
  • LM6172INNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
-3db Bandwidth160 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio70 dB
Gain100 dB
Gain Bandwidth Product70 MHz
Input Bias Current1.2 µA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Supply Current2.3 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.6 mA
Operating Supply Voltage15 V
Output Current50 mA
Output Current per Channel90 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)75 dB
Response Time65 ns
Slew Rate3000 V/µs
Voltage Gain82 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6172IN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet20 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago
TME
Datasheet25 pages9 years ago
element14
Datasheet19 pages19 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
Upverter
Datasheet29 pages3 years ago
Farnell
Datasheet25 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago