Texas Instruments LM567CN/NOPB

e3 LM567 Tube ACTIVE (Last Updated: 6days ago) interface telecom 4.75V~9V 12mA 1.1W 6.35mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Frequency500 kHz
Logic FunctionDecoder
Max Operating Temperature70 °C
Max Power Dissipation1.1 W
Max Supply Voltage9 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current12 mA
Number of Circuits1
Operating Supply Current12 mA
Operating Supply Voltage5 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM567CN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet18 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet27 pages9 years ago
Upverter
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Newark
Datasheet18 pages9 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
TME
Datasheet27 pages6 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+7.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM567CN/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM567CN/NOPB provided by its distributors.

e3 LM567 Tube ACTIVE (Last Updated: 6days ago) interface telecom 4.75V~9V 12mA 1.1W 6.35mm
Tone Decoder 0.5MHz Bipolar 5V 8-Pin MDIP Rail
Tone Decoder Rohs Compliant: Yes |TEXAS INSTRUMENTS LM567CN/NOPB.
Tone Decoder, 0.01 Hz to 500 kHz, PDIP8
IC TONE DECODR PHAS LOC LP 8-DIP
TELECOM TONE DECODER CIRCUIT PDIP8
TONE DECODER, 500KHZ, DIP-8; Type de CODEC audio: Décodeur de tonalité; Nombre de CAN: -; Nombre de CNA: -; Température d'utilisation min: 0°C; Température de fonctionnement max..: 70°C; Taux d'échantillonnage: -; Type de boît

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM567CN/NOPB .
  • LM567CN/NOPB.
  • LM567CNNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight930.006106 mg
Technical
Frequency500 kHz
Logic FunctionDecoder
Max Operating Temperature70 °C
Max Power Dissipation1.1 W
Max Supply Voltage9 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current12 mA
Number of Circuits1
Operating Supply Current12 mA
Operating Supply Voltage5 V
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM567CN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet18 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet27 pages9 years ago
Upverter
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages19 years ago
Newark
Datasheet18 pages9 years ago
Datasheet27 pages9 years ago
Farnell
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
TME
Datasheet27 pages6 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago