Texas Instruments LM555CN

Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
07B6797 135 Buy Now »
USD
0.549 0.480
Rochester Electronics
LM555CN 6,561 Buy Now »
USD
0.780 0.780 0.690 0.630 0.630
Farnell
9488235 135 Buy Now »
GBP
0.490 0.470 0.440 0.410 0.410
element14 APAC
9488235 135 Buy Now »
SGD
1.93 1.67 1.15 0.976 0.976
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
LM555CN 2 Buy Now »
USD
5.00 5.00 5.00 5.00 5.00
Freelance Electronics
LM555CN 276 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Gerber
LM555CN 31 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Area51
LM555CN 621 ··
USD
0.115 0.115 0.115 0.115 0.115
IBS Electronics
LM555CN 149 ··
USD
1.000 1.000 1.000 1.000 1.000
Direct Components
LM555CN 0 Send RFQ »
Bisco
LM555CN 200 Buy Now »
Rotakorn
LM555CN 141 ··
Florida Circuit
LM555CN 42 ··
Ewing Components
LM555CN 7,999 Send RFQ »
4 Star Electronics
LM555CN 237 Send RFQ »
GreenTree Electronics
LM555CN 1,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
LM555CN Contact Send RFQ »
Chip 1 Exchange
LM555CN Contact ··
SemiconductorPLUS
LM555CN Contact ··

Descriptions

IC, TIMER, 555, DIP8; Operating Mode:Astable, Monostable; No. of Timers:1; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:555; Clock External Input:No; Device Marking:LM555CN; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Supply Voltage Range:4.5V to 16V
element14 APAC
IC, TIMER, SINGLE, 16V, 8-DIP
Newark
8 pin Timer 40 per tube
Gerber
LM555CN TIMER Timers & Su pport Products Single Tim er
IBS Electronics
Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70
Texas Instruments
IC, TIMER, 555, DIP8; Operating Mode:Astable, Monostable; No. of Timers:1; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:555; Clock External Input:No; Device Marking:LM555CN; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Supply Voltage Range:4.5V to 16V
Farnell

Technical Specifications

Lifecycle Status Active
Number of Pins 8
Quiescent Current 3 mA
Packaging Rail
Case / Package / Footprint DIP
RoHS Non-Compliant
Current Rating 200 A
Supply Voltage (DC) 18 V 18 V (max)
Lead-Free Status Contains Lead
Mounting Type Through Hole

Documents

Texas Instruments
Datasheet 14 pages 4 years ago
Datasheet 24 pages 2 years ago
Datasheet 21 pages 3 years ago
Newark
Datasheet 12 pages 10 years ago
Datasheet 21 pages 2 years ago
Datasheet 21 pages 2 years ago
Farnell
Datasheet 24 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 9 years ago
Datasheet 11 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM555CN
TEXAS LM555CN
TEXAS INST LM555CN
TEXAS INSTR LM555CN
TEXAS INSTRUMENT LM555CN
TEXAS INS LM555CN
TEXAS INSTRUMENTS INC LM555CN
TEX LM555CN
TEXAS INSTRUMEN LM555CN
TEXAS INSTRU LM555CN
TI/NS LM555CN
TEXINS LM555CN
TEXAS INSTRUMENTS INCORPORATED LM555CN
TEXASIN LM555CN
Texas Instruments (TI) LM555CN
TEAXS LM555CN
TEXAS INTRUMENTS LM555CN
TEXAS INSTRUM LM555CN
TEXAS INSRUMENT LM555CN
TEXAS IST LM555CN
TI-PB LM555CN
Texas Instruments Rfid Systems LM555CN
TEXINST LM555CN
TEXAS INSRUMENTS LM555CN
TEXAS INTRUMENT LM555CN
Texas Instr. LM555CN
Texas Instruments Inc. LM555CN

Search for other parts like LM555 »