Texas Instruments LM536013QDSXTQ1

Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature150 °C
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current23 µA
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM536013QDSXTQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing4 pages7 years ago
Datasheet4 pages8 years ago
Newark
Datasheet44 pages7 years ago
Datasheet44 pages8 years ago
element14 APAC
Datasheet44 pages8 years ago
Arrow.cn
Datasheet44 pages7 years ago
Farnell
Datasheet44 pages8 years ago

Inventory History

3 month trend:
+14.80%

Alternate Parts

Price @ 1000
$ 3.12
$ 2.684
$ 2.684
Stock
255,372
427,057
427,057
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
2.1 MHz
-
-
Min Input Voltage
3.8 V
-
-
Max Input Voltage
36 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM536013QDSXTQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments LM536013QDSXTQ1 provided by its distributors.

Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO10
Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
Dc/Dc Conv, Buck,1Mhz, Wson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.55V; Input Voltage Max:36V; Dc/Dc Converter Ic Case:Wson; No. Of Pins:10Pins; Output Current:1A; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM536013QDSXTQ1
LM536013 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 3.3V 3mm 1A 2.1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM536013QDSXTQ1 .

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage36 V
Max Operating Temperature150 °C
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current23 µA
Schedule B8542390000
Switching Frequency2.1 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM536013QDSXTQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing4 pages7 years ago
Datasheet4 pages8 years ago
Newark
Datasheet44 pages7 years ago
Datasheet44 pages8 years ago
element14 APAC
Datasheet44 pages8 years ago
Arrow.cn
Datasheet44 pages7 years ago
Farnell
Datasheet44 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago