Texas Instruments LM5164DDAT

6V to 100V Input 1A Synchronous Buck DC-DC Converter with Ultra-Low IQ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current600 µA
Number of Outputs1
Output Current1 A
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5164DDAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago

Inventory History

3 month trend:
+51.65%

Alternate Parts

Price @ 1000
$ 2.4
$ 1.998
$ 3.156
$ 2.357
Stock
1,143,315
1,096,295
338,918
562,593
Authorized Distributors
3
3
4
3
Case/Package
-
-
-
-
Number of Pins
8
8
8
8
Number of Outputs
1
1
1
-
Max Output Current
-
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
-
Min Input Voltage
-
-
-
-
Max Input Voltage
-
-
-
-
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LM5164DDAT provided by its distributors.

6V to 100V Input 1A Synchronous Buck DC-DC Converter with Ultra-Low IQ
Switching Regulator, 1A, 1000kHz Switching Freq-Max, PDSO8
Conv DC-DC 6V to 100V Synchronous Step Down Single-Out 1.2V to 90V 1A Automotive 8-Pin HSOIC EP T/R
IC REG BUCK ADJUSTABLE 1A 8SOPWR
IC OPAMP JFET 4 CIRCUIT 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage100 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current600 µA
Number of Outputs1
Output Current1 A
Schedule B8542390000
Switching Frequency1 MHz
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5164DDAT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago