Texas Instruments LM5117PMHX/NOPB

Conv DC-DC Single Step Down 5.5V to 65V 20-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Duty Cycle99 %
FeaturesUVLO
Max Frequency530 kHz
Max Input Voltage65 V
Max Operating Temperature125 °C
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current3.3 A
Output TypeAdjustable
Output Voltage800 mV
PackagingTape & Reel
Quiescent Current4.8 mA
Schedule B8542390000
Switching Frequency750 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5117PMHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet43 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet46 pages1 year ago
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+51.32%

Alternate Parts

Price @ 1000
$ 2.87
$ 4.09
$ 3.433
$ 4.393
$ 3.82
$ 2.399
Stock
630,987
579,547
405,282
143,416
132,448
116,084
Authorized Distributors
3
3
4
2
2
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
20
20
20
Logic Function
-
-
-
-
-
-
Frequency
-
750 kHz
-
-
-
-
Interface
-
-
-
-
-
-
Memory Size
-
-
-
-
-
-
Min Supply Voltage
-
5.5 V
-
-
-
-
Max Supply Voltage
-
65 V
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5117PMHX/NOPB provided by its distributors.

Conv DC-DC Single Step Down 5.5V to 65V 20-Pin HTSSOP EP T/R
LM5117 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.8mA 3.3A 1.2mm 800mV
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 20-HTSSOP -40 to 125
Switching Controller, Current-mode, 20A, 750kHz Switching Freq-Max, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5117PMHX/NOPB.
  • LM5117PMHXNOPB

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Duty Cycle99 %
FeaturesUVLO
Max Frequency530 kHz
Max Input Voltage65 V
Max Operating Temperature125 °C
Min Input Voltage5.5 V
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
Output Current3.3 A
Output TypeAdjustable
Output Voltage800 mV
PackagingTape & Reel
Quiescent Current4.8 mA
Schedule B8542390000
Switching Frequency750 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5117PMHX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet43 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet46 pages1 year ago
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago