Texas Instruments LM5110-1M

Dual 5A Compound Gate Driver with Negative Output Voltage Capability 8-SOIC -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time25 ns
Max Operating Temperature125 °C
Max Output Current5 A
Max Supply Current2 mA
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current2 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current5 A
Propagation Delay40 ns
Quiescent Current1 mA
Rise Time25 ns
TerminationSMD/SMT
Turn-On Delay Time40 ns
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5110-1M.

National Semiconductor
Datasheet15 pages12 years ago
Datasheet13 pages20 years ago
Augswan
Datasheet19 pages10 years ago
Farnell
Datasheet2 pages12 years ago
iiiC
Datasheet15 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5110-1M.

Descriptions

Descriptions of Texas Instruments LM5110-1M provided by its distributors.

Dual 5A Compound Gate Driver with Negative Output Voltage Capability 8-SOIC -40 to 125
Tube LM5110 Low-Side UNDER VOLTAGE gate driver 25ns -40C~125C TJ 1mA 0.8V 2.2V
MOSFET DRVR 5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Rail
Buffer/Inverter Based Peripheral Driver, 5A, PDSO8
IC DRIVER DUAL 5A NEG VOUT 8SOIC
5 A 2 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO8
French Electronic Distributor since 1988
DRIVER, GATE, DUAL, 5A COMPOUND , 5110; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:3.5V to 14V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5110; I / O Delay:25ns; IC Generic Number:5110; Logic Function Number:5110; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:5A; Output Sink Current Min:5A; Output Source Current Max:3A; Output Source Current Min:3A; Package / Case:SOIC; Supply Voltage Max:14V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time25 ns
Max Operating Temperature125 °C
Max Output Current5 A
Max Supply Current2 mA
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current2 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current5 A
Propagation Delay40 ns
Quiescent Current1 mA
Rise Time25 ns
TerminationSMD/SMT
Turn-On Delay Time40 ns
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5110-1M.

National Semiconductor
Datasheet15 pages12 years ago
Datasheet13 pages20 years ago
Augswan
Datasheet19 pages10 years ago
Farnell
Datasheet2 pages12 years ago
iiiC
Datasheet15 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago