Texas Instruments LM5101CMAX/NOPB

1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time715 ns
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1 A
PackagingTape & Reel
Propagation Delay26 ns
Quiescent Current200 µA
Rise Time990 ns
Turn-Off Delay Time4 ns
Turn-On Delay Time4 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101CMAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5101CMAX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM5101CMAX/NOPB provided by its distributors.

1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 8-SOIC -40 to 125
MOSFET DRVR 1A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R
Driver 1A 2-OUT High and Low Side Half Brdg 8-Pin SOIC T/R
IC GATE DRVR HALF-BRIDGE 8SOIC
Tape & Reel (TR) LM5101 Half-Bridge ACTIVE (Last Updated: 2days ago) gate driver 990ns -40C~125C TJ 200muA 2.3V -
LM5101C 1A HIGH VOLTAGE HIGH-SID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5101CMAXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time715 ns
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 mA
Number of Channels2
Number of Drivers2
Number of Outputs2
Output Current1 A
PackagingTape & Reel
Propagation Delay26 ns
Quiescent Current200 µA
Rise Time990 ns
Turn-Off Delay Time4 ns
Turn-On Delay Time4 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101CMAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago