Texas Instruments LM5101AMX

3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time260 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Outputs2
Output Current3 A
PackagingTape and Reel
Propagation Delay26 ns
Quiescent Current200 µA
Rise Time430 ns
Turn-Off Delay Time4 ns
Turn-On Delay Time4 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101AMX.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet19 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5101AMX.

Descriptions

Descriptions of Texas Instruments LM5101AMX provided by its distributors.

3A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125
Tape & Reel (TR) LM5101 Half-Bridge Non-Inverting gate driver 430ns -40C~125C TJ 200muA 2.3V -
IC DVR HALF-BRIDGE HV 8-SOIC 3A
IC GATE DRVR HALF-BRIDGE 8SOIC
3 A HALF BRDG BASED MOSFET DRIVER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Fall Time260 ns
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Outputs2
Output Current3 A
PackagingTape and Reel
Propagation Delay26 ns
Quiescent Current200 µA
Rise Time430 ns
Turn-Off Delay Time4 ns
Turn-On Delay Time4 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5101AMX.

Texas Instruments
Datasheet28 pages11 years ago
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago