Texas Instruments LM50CIM3X/NOPB

±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage10 V
Max Supply Voltage (DC)10 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current130 µA
Operating Supply Current180 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage, Voltage
PackagingCut Tape
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50CIM3X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet9 pages18 years ago
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet15 pages8 years ago
Newark
Datasheet15 pages10 years ago
Augswan
Datasheet23 pages2 years ago
element14 APAC
Datasheet16 pages9 years ago
LCSC
Datasheet23 pages1 year ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-33.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50CIM3X/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM50CIM3X/NOPB provided by its distributors.

±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
TEXAS INSTRUMENTS LM50CIM3X/NOPB. TEMPERATURE SENSOR, 3C, 3-SOT-23, FULL REEL
SINGLE SUPPLY CENTIGRADE TEMP.SENSOR,12V,-40+150C SOT23
SENSOR TEMP ANLG VOLT SOT-23-3 / Temp Sensor Analog 3-Pin SOT-23 T/R
Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 4Cel, Rectangular, 3 Pin, Surface Mount
-40 TO +125C SOT23 TEMP SENSOR, LEAD FREE<AZ
SOT-23 Temperature Sensors ROHS
TEMPERATURE SENSOR, 3C, 3-SOT-23
SENSOR ANALOG -40C-125C SOT23-3
French Electronic Distributor since 1988
LM50 +2C ANALOG OUTPUT TEMPERATU
IC -40TO+125C TEMP SENSOR SOT2
Temperature Sensor IC; Output Current:10mA; Accuracy:3°C; Output Voltage/Deg C:10mV/°C; Supply Voltage Min:4.5V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:SOT-23; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM50CIM3X/NOPB .
  • LM50CIM3X/NOPB.
  • LM50CIM3XNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy3 %
InterfaceAnalog
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage10 V
Max Supply Voltage (DC)10 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Nominal Supply Current130 µA
Operating Supply Current180 µA
Output Current10 mA
Output TypeAnalog, Analog Voltage, Voltage
PackagingCut Tape
Quiescent Current130 µA
Schedule B8542390000
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50CIM3X/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet15 pages9 years ago
Datasheet15 pages10 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet9 pages18 years ago
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet15 pages8 years ago
Newark
Datasheet15 pages10 years ago
Augswan
Datasheet23 pages2 years ago
element14 APAC
Datasheet16 pages9 years ago
LCSC
Datasheet23 pages1 year ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago