Texas Instruments LM5068MM-3

Negative Voltage Hot Swap Controller 8-VSSOP -40 to 105
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature105 °C
Max Supply Voltage-90 V
Min Operating Temperature-40 °C
Min Supply Voltage-10 V
Nominal Supply Current820 µA
Number of Channels1
Number of Outputs1
PackagingTape & Reel
Dimensions
Depth3.1 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5068MM-3.

Texas Instruments
Datasheet28 pages12 years ago
Datasheet33 pages11 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet26 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5068MM-3.

Descriptions

Descriptions of Texas Instruments LM5068MM-3 provided by its distributors.

Negative Voltage Hot Swap Controller 8-VSSOP -40 to 105
Hot Swap Controller 1-CH -90V 8-Pin MSOP T/R
Obsolete Surface Mount Contains Lead GULL WING hot swap controller -40C~105C -90V~-10V 820muA 3mm
IC,Power Control/Management,TSSOP,8PIN,PLASTIC
Negative Hot Swap Controller,LM5068MM-3
HOT SWAP CONTROLLER 48V, SMD, 5068; Controller Type:Hot Swap; Voltage, Input Max:-10V; Output Type:Open Drain; Voltage, Control AC Max:90V; Voltage, Supply Min:10V; Voltage, Supply Max:90V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:5068; IC Generic Number:5068; Logic Function Number:5068; Voltage, Input Min:-90V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5068MM3

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature105 °C
Max Supply Voltage-90 V
Min Operating Temperature-40 °C
Min Supply Voltage-10 V
Nominal Supply Current820 µA
Number of Channels1
Number of Outputs1
PackagingTape & Reel
Dimensions
Depth3.1 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5068MM-3.

Texas Instruments
Datasheet28 pages12 years ago
Datasheet33 pages11 years ago
Augswan
Datasheet34 pages2 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet26 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago