Texas Instruments LM5050Q0MK-1/NOPB

Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High50 °C
Element ConfigurationSingle
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage75 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current130 µA
Number of Drivers1
Number of Outputs1
Operating Supply Current130 µA
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current400 µA
Turn-Off Delay Time486 ns
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5050Q0MK-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
Datasheet16 pages10 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Inventory History

3 month trend:
+26.03%

Alternate Parts

Price @ 1000
$ 1.576
$ 1.198
$ 1.198
Stock
553,846
1,473,634
1,473,634
Authorized Distributors
4
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
-
3.2 µA
3.2 µA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5050Q0MK-1/NOPB.

Descriptions

Descriptions of Texas Instruments LM5050Q0MK-1/NOPB provided by its distributors.

Automotive, 5-V to 75-V 400-uA IQ ORing FET controller 6-SOT-23-THIN -40 to 150
OR Controller N-Channel Single Automotive AEC-Q100 6-Pin TSOT-23 T/R
5V~75V SOT-23-6 Power Distribution Switches ROHS
High-Side Or-Ing Fet Controller, 150Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5050Q0MK-1/NOPB
ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) Redundant Power Supplies e3 ideal diode 130muA 0.95mm 5V~75V 486ns
Half Bridge Based MOSFET Driver, PDSO6
CONTRÔLEUR DE FET CÔTÉ HAUT OR-ING 150°C;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5050Q0MK-1NOPB
  • LM5050Q0MK1/NOPB
  • LM5050Q0MK1NOPB

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High50 °C
Element ConfigurationSingle
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage75 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current130 µA
Number of Drivers1
Number of Outputs1
Operating Supply Current130 µA
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current400 µA
Turn-Off Delay Time486 ns
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5050Q0MK-1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago
Datasheet16 pages10 years ago
Technical Drawing2 pages18 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago