Texas Instruments LM5041ASDX

LM5041 Half-Bridge Push-Pull Tape & Reel (TR) e0 DC to DC switching controller 20ns 1.5A 5mm 90V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Duty Cycle50 %
Fall Time20 ns
Max Duty Cycle50 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output Power500 W
PackagingTape & Reel (TR)
Rise Time20 ns
Switching Frequency600 kHz
TopologyFlyback, Push-Pull

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5041ASDX.

National Semiconductor
Datasheet18 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5041ASDX.

Descriptions

Descriptions of Texas Instruments LM5041ASDX provided by its distributors.

LM5041 Half-Bridge Push-Pull Tape & Reel (TR) e0 DC to DC switching controller 20ns 1.5A 5mm 90V
Current Mode PWM Controller 1.5A 16-Pin LLP EP T/R
Cascaded PWM Controller 16-WSON -40 to 125
IC REG CTRLR BST INV ISO 16-LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Duty Cycle50 %
Fall Time20 ns
Max Duty Cycle50 %
Max Frequency1 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1.5 A
Output Power500 W
PackagingTape & Reel (TR)
Rise Time20 ns
Switching Frequency600 kHz
TopologyFlyback, Push-Pull

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5041ASDX.

National Semiconductor
Datasheet18 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago