V REG BUCK 1A 6V-75V, SMD, TSSOP14; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:70V; Output Current:1A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:2.5V; Base Number:5010; Frequency:1MHz; Input Voltage Max:75V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:70V; Package / Case:TSSOP; Supply Voltage Max:75V; Supply Voltage Min:6V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Voltage Regulator
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INS
TEXAS INSTRUMENTS INC
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TEXAS INTRUMENT
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: