Texas Instruments LM5008SDC

Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, PDSO8
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency92 %
Max Input Voltage95 V
Max Operating Temperature125 °C
Max Output Current350 mA
Min Input Voltage9.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current485 µA
Switching Frequency600 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008SDC.

Arrow Electronics
Datasheet18 pages12 years ago
Texas Instruments
Datasheet23 pages11 years ago
National Semiconductor
Datasheet16 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5008SDC.

Descriptions

Descriptions of Texas Instruments LM5008SDC provided by its distributors.

Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, PDSO8
High Voltage (100V) Step Down Switching Regulator 8-WSON
Conv DC-DC Single Step Down 9.5V to 95V 8-Pin LLP EP T/R
LM5008 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 48V 4mm 350mA 50kHz~600kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Efficiency92 %
Max Input Voltage95 V
Max Operating Temperature125 °C
Max Output Current350 mA
Min Input Voltage9.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current485 µA
Switching Frequency600 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008SDC.

Arrow Electronics
Datasheet18 pages12 years ago
Texas Instruments
Datasheet23 pages11 years ago
National Semiconductor
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago