Texas Instruments LM5002MAX/NOPB

3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage75 V
Max Operating Temperature125 °C
Max Output Voltage76 V
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.1 V
Min Supply Voltage3.1 V
Nominal Supply Current3.1 mA
Number of Outputs1
Operating Supply Voltage75 V
Output Current400 mA
Output TypeAdjustable
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current3.1 mA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5002MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet30 pages7 years ago
LCSC
Datasheet40 pages2 years ago

Inventory History

3 month trend:
+18.60%

Alternate Parts

Price @ 1000
$ 2.183
$ 2.62
$ 2.62
Stock
724,275
423,423
423,423
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
3.1 V
3.1 V
3.1 V
Max Input Voltage
75 V
75 V
75 V
Min Output Voltage
3.1 V
1.26 V
1.26 V
Max Output Voltage
76 V
75 V
75 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5002MAX/NOPB provided by its distributors.

3.1-75V Wide Vin, 0.5A Current Mode Boost, Flyback, Sepic Converter 8-SOIC -40 to 125
Switching Regulator, Current-mode, 0.6A, 1500kHz Switching Freq-Max, PDSO8
LM5002 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 10V 3.91mm 400mA Switch 50kHz~1.5MHz
DC/DC CONV, BOOST/FLYBACK/SEPIC, SOIC-8; Topologie: Boost, Flyback, SEPIC; Tension, entrée min.: 3.1V; Tension, entrée max..: 75V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broc
Dc/Dc Conv, Boost/Flyback/Sepic, Soic-8; Topology:Boost, Flyback, Sepic; Input Voltage Min:3.1V; Input Voltage Max:75V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:500Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5002MAX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5002MAX/NOPB .
  • LM5002MAXNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency96 %
Max Input Voltage75 V
Max Operating Temperature125 °C
Max Output Voltage76 V
Min Input Voltage3.1 V
Min Operating Temperature-40 °C
Min Output Voltage3.1 V
Min Supply Voltage3.1 V
Nominal Supply Current3.1 mA
Number of Outputs1
Operating Supply Voltage75 V
Output Current400 mA
Output TypeAdjustable
Output Voltage75 V
PackagingTape & Reel (TR)
Quiescent Current3.1 mA
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5002MAX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet30 pages7 years ago
LCSC
Datasheet40 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago