Texas Instruments LM4970SD

Contains Lead RoHS Compliant DUAL SERIAL led driver 85C 5.5V 4mA 4mm
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4 mA
Number of Channels3
Number of Outputs3
Number of Segments3
Output Voltage5 V
PackagingTape & Reel (TR)
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4970SD.

Factory Futures
Datasheet19 pages10 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
iiiC
Datasheet18 pages12 years ago
DigiKey
Datasheet15 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4970SD.

Descriptions

Descriptions of Texas Instruments LM4970SD provided by its distributors.

Contains Lead RoHS Compliant DUAL SERIAL led driver 85C 5.5V 4mA 4mm
LED DRVR 3Segment 3.3V/5V 14-Pin LLP EP T/R
IC,Laser Diode/LED Driver,LLCC,14PIN,PLASTIC
IC LED DRIVER PWM CONTROL 14-LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Current4 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4 mA
Number of Channels3
Number of Outputs3
Number of Segments3
Output Voltage5 V
PackagingTape & Reel (TR)
Dimensions
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4970SD.

Factory Futures
Datasheet19 pages10 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
iiiC
Datasheet18 pages12 years ago
DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago