National Semiconductor LM4911LD

NO LEAD Non-RoHS Compliant Contains Lead Discontinued audio amplifier 85C 5mA 0.5mm 2.4/5V
Datasheet

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM4911LD.

DigiKey
Datasheet22 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
26,815
310,997
310,997
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
10
10
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LM4911LD.

Descriptions

Descriptions of National Semiconductor LM4911LD provided by its distributors.

NO LEAD Non-RoHS Compliant Contains Lead Discontinued audio amplifier 85C 5mA 0.5mm 2.4/5V
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM4911LD.

DigiKey
Datasheet22 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant