Texas Instruments LM49100GR

Audio Amplifier, 1.575W, 2 Chann
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins25
Technical
Number of Channels3

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49100GR.

National Semiconductor
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM49100GR.

Descriptions

Descriptions of Texas Instruments LM49100GR provided by its distributors.

AUDIO AMPLIFIER, 1.575W, 2 CHANN
AUDIO SUBSYSTEM, SMD, MICROARRAY25; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:Micro Array; No. of Pins:25; Operating Temperature Range:-40°C to +85°C; Base Number:9100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins25
Technical
Number of Channels3

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49100GR.

National Semiconductor
Datasheet28 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago