Rochester Electronics LM4901MMX

Audio Amp Speaker 1-CH Mono 1.6W Class-AB 10-Pin MSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Voltage5 V
Output Power1.6 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM4901MMX.

Arrow Electronics
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics LM4901MMX.

Descriptions

Descriptions of Rochester Electronics LM4901MMX provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.6W Class-AB 10-Pin MSOP T/R
1.6 Watt Audio Power Amplifier with Selectable Shutdown Logic Level
1.6 W 1 CHANNEL AUDIO AMPLIFIER PDSO10

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Voltage5 V
Output Power1.6 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)64 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Rochester Electronics LM4901MMX.

Arrow Electronics
Datasheet23 pages12 years ago
iiiC
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago