Texas Instruments LM4890MM/NOPB

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-39022-1-ND 1,839 Buy Now »
USD
1.22 1.09 0.851 0.704 0.704
296-39022-6-ND 1,839 Buy Now »
USD
1.22 1.09 0.851 0.704 0.704
296-39022-2-ND 0 ··
USD
0.538 0.460
TI store
LM4890MM/NOPB 2,239 Buy Now »
USD
1.26 1.11 0.880 0.420 0.420
Arrow
LM4890MM/NOPB**MULT1 1,000 Buy Now »
USD
0.917 0.806 0.660 0.588 0.588
Verical
LM4890MM/NOPB 1,000 Buy Now »
USD
0.675 0.588 0.588
Chip One Stop Japan
C1S746202770980 1,000 Buy Now »
CNY
5.66 4.38 3.54 3.54
Newark 2
47T5236 191 Buy Now »
USD
1.35 1.19 0.756 0.756 0.756
41K5848 14 Buy Now »
USD
0.553 0.553
Mouser
926-LM4890MM/NOPB 1,366 Buy Now »
USD
1.17 1.000 0.772 0.539 0.458
Rochester Electronics
LM4890MM/NOPB 1,691 Buy Now »
USD
0.650 0.650 0.580 0.530 0.530
Chip One Stop Global
C1S746202770980 1,000 Buy Now »
USD
1.15 0.656 0.529 0.529
Avnet
LM4890MM/NOPB 0 ··
USD
0.580 0.462
Avnet Europe
LM4890MM/NOPB 0 ··
USD
0.550 0.471
Avnet Asia
LM4890MM/NOPB 0 ··
USD
0.665 0.499
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
LM4890MM/NOPB 2,616 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM4890MM/NOPB Contact ··
Touchstone Systems
LM4890MM/NOPB Contact Send RFQ »
XS Micro
LM4890MM/NOPB Contact ··

Descriptions

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Avnet
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Avnet Asia
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Avnet Europe
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Texas Instruments
IC, AMP AUDIO PWR 1W 8-MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:4890; Load Impedance Min:8ohm; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):1W; Power Rating RMS:1W; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; THD + N:0.1% @ 400mW, VDD=5V; Termination Type:SMD
element14 APAC
IC AMP AUDIO PWR 1W MONO 8VSSOP
Digi-Key
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R
Chip One Stop Japan
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSOP8
Newark
IC, AMP AUDIO PWR 1W 8-MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:4890; Load Impedance Min:8ohm; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):1W; Power Rating RMS:1W; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; THD + N:0.1% @ 400mW, VDD=5V; Termination Type:SMD
Farnell
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R
Chip One Stop Global

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint VSSOP
Number of Channels 1
Lifecycle Status Active
RoHS Compliant
Output Power 1.2 W
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 3 years ago
Technical Drawing 2 pages 10 years ago
element14 APAC
Datasheet 36 pages 3 years ago
Arrow
Datasheet 32 pages 5 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Farnell
Datasheet 37 pages 1 year ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM4890MM/NOPB
TEXAS LM4890MM/NOPB
TEXAS INST LM4890MM/NOPB
TEXAS INSTR LM4890MM/NOPB
TEXAS INSTRUMENT LM4890MM/NOPB
TEXAS INS LM4890MM/NOPB
TEXAS INSTRUMENTS INC LM4890MM/NOPB
TEX LM4890MM/NOPB
TEXAS INSTRUMEN LM4890MM/NOPB
TEXAS INSTRU LM4890MM/NOPB
TI/NS LM4890MM/NOPB
TEXINS LM4890MM/NOPB
TEXAS INSTRUMENTS INCORPORATED LM4890MM/NOPB
TEXASIN LM4890MM/NOPB
Texas Instruments (TI) LM4890MM/NOPB
TEAXS LM4890MM/NOPB
TEXAS INTRUMENTS LM4890MM/NOPB
TEXAS INSTRUM LM4890MM/NOPB
TEXAS INSRUMENT LM4890MM/NOPB
TEXAS IST LM4890MM/NOPB
TI-PB LM4890MM/NOPB
Texas Instruments Rfid Systems LM4890MM/NOPB
TEXINST LM4890MM/NOPB
TEXAS INSRUMENTS LM4890MM/NOPB
TEXAS INTRUMENT LM4890MM/NOPB
Texas Instr. LM4890MM/NOPB
Texas Instruments Inc. LM4890MM/NOPB

Search for other parts like LM4890 »