Texas Instruments LM48820TM

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels2
Output Power95 mW
Power Supply Rejection Ratio (PSRR)80 dB
Supply TypeSingle
Voltage Gain3.52 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48820TM.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48820TM.

Descriptions

Descriptions of Texas Instruments LM48820TM provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Number of Channels2
Output Power95 mW
Power Supply Rejection Ratio (PSRR)80 dB
Supply TypeSingle
Voltage Gain3.52 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48820TM.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago