Texas Instruments LM4880M

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth20 kHz
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power325 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Output Power110 mW
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4880M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
National Semiconductor
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4880M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4880M provided by its distributors.

250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin SOIC N Rail
EAR99 LM4880 Tube Shutdown Thermal Protection audio amplifier 5.5V 1.58mm 325mW x 2 @ 8Ohm 6mA
Audio Amplifier, 0.325W, 2 Channel(s), 1 Func, Bipolar, PDSO8
Audio Power Amplifier IC; Load Impedance Min:8ohm; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Amplifiers:2; Output Power, Pout:250mW; Package/Case:16-NSOIC RoHS Compliant: No
AMP, AUDIO DUAL 0.25W, 4880, SOIC8; No. of Channels:2; Output Power:250mW; Supply Voltage Range:2.7V to 5.5V; THD + N:0.03% @ 200mW, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:20kHz; Base Number:4880; IC Generic Number:4880; Load Impedance Min:8ohm; Logic Function Number:4880; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Audio; Output Power Pout:325mW @ 8ohm; Package / Case:SOIC; Power Rating RMS:325mW; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4880 M
  • LM4880M .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth20 kHz
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power325 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Amplifiers2
Number of Channels2
Output Power110 mW
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4880M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet18 pages12 years ago
National Semiconductor
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago