Texas Instruments LM4871MX/NOPB

Boomer Series: 3W Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
LM4871MX/NOPB**MULT1 4,700 Buy Now »
USD
1.10 0.951 0.766 0.581 0.581
LM4871MX/NOPB 27,500 Buy Now »
USD
0.532
Verical 2
LM4871MX/NOPB 27,500 Buy Now »
USD
0.547
LM4871MX/NOPB 4,700 Buy Now »
USD
0.766 0.581 0.581
Avnet
LM4871MX/NOPB 10,000 Buy Now »
USD
0.571
Digi-Key 3
LM4871MX/NOPBCT-ND 7,916 Buy Now »
USD
1.46 1.30 1.01 0.663 0.663
LM4871MX/NOPBDKR-ND 7,916 Buy Now »
USD
1.46 1.30 1.01 0.663 0.663
LM4871MX/NOPBTR-ND 5,000 Buy Now »
USD
0.569
Chip One Stop Japan
C1S523900520822 4,700 Buy Now »
JPY
102.00 64.10 59.00 59.00
Mouser
926-LM4871MX/NOPB 3,434 Buy Now »
USD
1.40 1.19 0.920 0.642 0.546
Newark
41K5783 0 ··
USD
0.655
Rochester Electronics
LM4871MX/NOPB 2,492 Buy Now »
USD
0.780 0.780 0.690 0.630 0.630
Farnell
1496176 0 ··
GBP
0.409
element14 APAC
1496176 0 ··
SGD
2.27 1.93 1.49 1.04 0.883
Avnet Europe
LM4871MX/NOPB 0 ··
EUR
0.555
Avnet Asia
LM4871MX/NOPB 0 ··
USD
0.669
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LM4871MX/NOPB 5,234 Buy Now »
USD
1.95 1.56 0.585 0.507 0.429
EarthTron
LM4871MX/NOPB 1,617 ··
STLAA.com
LM4871MXNOPB 12,000 ··
Ewing Components
LM4871MX/NOPB 9,500 Send RFQ »
Abacus Technologies
LM4871MX/NOPB 286,780 ··
GreenTree Electronics
LM4871MXNOPB 20,000 Send RFQ »
Wuhan P&S
LM4871MX/NOPB 2,400 Buy Now »
USD
0.930 0.930 0.930 0.500 0.500
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LM4871MX/NOPB Contact Send RFQ »
North Star Micro
LM4871MX/NOPB Contact ··
Chip 1 Exchange
LM4871MX/NOPB Contact ··
SemiconductorPLUS
LM4871MX/NOPB Contact ··
XS Micro
LM4871MX/NOPB Contact ··
TransparentC
LM4871MX/NOPB Contact ··

Descriptions

Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
Avnet
AUDIO POWER AMPLIFIER, CLASS AB, 3W, SOIC8
Newark
1.5W Audio Power Amp with Shutdown
Wuhan P&S
IC, AUDIO POWER AMP, CLASS AB, 3W, SOIC8
element14 APAC
Boomer Series: 3W Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85
Texas Instruments
IC AMP AUDIO PWR 3W MONO 8SOIC
Digi-Key
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
Avnet Asia
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOIC N T/R
Verical
AUDIO POWER AMPLIFIER, CLASS AB, 3W, SOIC8
Farnell

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Gain 250 mdB
Output Power 3 W
Number of Pins 8
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Supply Voltage (DC) 5.5 V (max)
Case / Package / Footprint SOIC
Number of Channels 1

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 21 pages 3 years ago
element14
Datasheet 18 pages 4 years ago
Newark
Datasheet 24 pages 11 months ago
Datasheet 23 pages 2 years ago
Future Electronics
Datasheet 16 pages 12 years ago
Datasheet 16 pages 12 years ago
Jameco
Datasheet 16 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM4871MX/NOPB
TEXAS LM4871MX/NOPB
TEXAS INST LM4871MX/NOPB
TEXAS INSTR LM4871MX/NOPB
TEXAS INSTRUMENT LM4871MX/NOPB
TEXAS INS LM4871MX/NOPB
TEXAS INSTRUMENTS INC LM4871MX/NOPB
TEX LM4871MX/NOPB
TEXAS INSTRUMEN LM4871MX/NOPB
TEXAS INSTRU LM4871MX/NOPB
TI/NS LM4871MX/NOPB
TEXINS LM4871MX/NOPB
TEXAS INSTRUMENTS INCORPORATED LM4871MX/NOPB
TEXASIN LM4871MX/NOPB
Texas Instruments (TI) LM4871MX/NOPB
TEAXS LM4871MX/NOPB
TEXAS INTRUMENTS LM4871MX/NOPB
TEXAS INSTRUM LM4871MX/NOPB
TEXAS INSRUMENT LM4871MX/NOPB
TEXAS IST LM4871MX/NOPB
TI-PB LM4871MX/NOPB
Texas Instruments Rfid Systems LM4871MX/NOPB
TEXINST LM4871MX/NOPB
TEXAS INSRUMENTS LM4871MX/NOPB
TEXAS INTRUMENT LM4871MX/NOPB
Texas Instr. LM4871MX/NOPB
Texas Instruments Inc. LM4871MX/NOPB

Search for other parts like LM4871 »