Texas Instruments LM4871MM/NOPB

3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Load Impedance3 Ω
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current6.5 mA
Number of Channels1
Output Power3 W
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6.5 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages10 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago

Inventory History

3 month trend:
-1.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4871MM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4871MM/NOPB provided by its distributors.

3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin VSSOP T/R
IC, AMP AUDIO PWR W/SHUTDWN 8MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:3W; Supply Voltage Range:2V to 5.5V; THD + N:0.25% @ 1W, 8ohm, VDD=5V; Load Impedance:3ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4871; Load Impedance Min:8ohm; Output Power Pout:3W; Package / Case:MSOP; Power Rating RMS:1.5W; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4871MM/NOPB .
  • LM4871MMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight4.535924 g
Technical
Load Impedance3 Ω
Max Operating Temperature85 °C
Max Output Power3 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current6.5 mA
Number of Channels1
Output Power3 W
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6.5 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages10 years ago
Technical Drawing2 pages17 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages19 years ago
Newark
Datasheet24 pages7 years ago
Datasheet24 pages8 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago