Texas Instruments LM4836LQ

Audio Power Amplifier, Class Ab, 2.2W Llp-28, Full Reel
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Operating Supply Voltage5 V
Output Power2.2 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current15 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4836LQ.

Newark
Datasheet30 pages12 years ago
Datasheet28 pages19 years ago
Datasheet37 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4836LQ.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4836LQ provided by its distributors.

Audio Power Amplifier, Class Ab, 2.2W Llp-28, Full Reel
RoHS Compliant Contains Lead Surface Mount TONE CONTROL CIRCUIT audio amplifier 85C 65dB 2.2W 15mA
TONE CONTROL CIRCUIT, 2 CHANNEL(

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Operating Supply Voltage5 V
Output Power2.2 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Quiescent Current15 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4836LQ.

Newark
Datasheet30 pages12 years ago
Datasheet28 pages19 years ago
Datasheet37 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago