Texas Instruments LM4808M

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)50 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current3 mA
Number of Channels2
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation16.5 mW
Power Supply Rejection Ratio (PSRR)89 dB
Voltage Gain67 dB
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4808M.

National Semiconductor
Datasheet17 pages0 years ago
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4808M.

Descriptions

Descriptions of Texas Instruments LM4808M provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, PDSO8
AUDIO AMPLIFIER, 0.15W, 2 CHANNE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product5.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)50 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current3 mA
Number of Channels2
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation16.5 mW
Power Supply Rejection Ratio (PSRR)89 dB
Voltage Gain67 dB
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4808M.

National Semiconductor
Datasheet17 pages0 years ago
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago