Texas Instruments LM4765T

Contains Lead Dual Single BIPOLAR OTHER op amp amplifier circuit 62.5W 80dB 85C 30W
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins15
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product7.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage32 V
Max Operating Temperature85 °C
Max Power Dissipation62.5 W
Max Supply Voltage64 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Channels2
Output Current3.5 A
Output Power30 W
PackagingRail/Tube
Power Dissipation62.5 W
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current50 mA
Supply TypeDual, Single
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4765T.

National Semiconductor
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago
Jameco
Datasheet19 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4765T.

Descriptions

Descriptions of Texas Instruments LM4765T provided by its distributors.

Contains Lead Dual Single BIPOLAR OTHER op amp amplifier circuit 62.5W 80dB 85C 30W
Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-AB 15-Pin(15+Tab) TO-220 Rail
IC AMP AUDIO PWR 30W AB TO220-15

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins15
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage28 V
Gain Bandwidth Product7.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)15 mV
Max Dual Supply Voltage32 V
Max Operating Temperature85 °C
Max Power Dissipation62.5 W
Max Supply Voltage64 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Channels2
Output Current3.5 A
Output Power30 W
PackagingRail/Tube
Power Dissipation62.5 W
Power Supply Rejection Ratio (PSRR)115 dB
Quiescent Current50 mA
Supply TypeDual, Single
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4765T.

National Semiconductor
Datasheet18 pages19 years ago
Arrow Electronics
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago
Jameco
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago