Texas Instruments LM4674SQX/NOPB

Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio67 dB
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Voltage5 V
Output Power2.5 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)75 dB
Supply TypeSingle
Voltage Gain24 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4674SQX/NOPB.

Texas Instruments
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4674SQX/NOPB.

Descriptions

Descriptions of Texas Instruments LM4674SQX/NOPB provided by its distributors.

Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin LLP EP T/R
IC AMP AUDIO PWR 2.5W STER 16QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4674SQXNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Common Mode Rejection Ratio67 dB
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Operating Supply Voltage5 V
Output Power2.5 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)75 dB
Supply TypeSingle
Voltage Gain24 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4674SQX/NOPB.

Texas Instruments
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago