Texas Instruments LM4673SD/NOPB

Audio Amp Speaker 1-CH Mono 2.65W Class-D 8-Pin WSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power2.65 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Channels1
Output Power2.65 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)78 dB
Quiescent Current2.6 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4673SD/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing4 pages6 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Farnell
Datasheet28 pages6 years ago
Newark
Datasheet26 pages12 years ago
element14
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Inventory History

3 month trend:
-37.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4673SD/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4673SD/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.65W Class-D 8-Pin WSON EP T/R
2.65-W, mono, analog input Class-D speaker amp 8-WSON -40 to 85
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:400mW; Load Impedance:8ohm; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Package/Case:8-LLP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
EAR99 LM4673 Tape & Reel (TR) Depop Differential Inputs PWM Short-Circuit and Thermal Protection Shutdown audio amplifier 2.4V 800mum 2.65W x 1 @ 4Ohm 2.6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4673SDNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power2.65 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of Channels1
Output Power2.65 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)78 dB
Quiescent Current2.6 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4673SD/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing4 pages6 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Farnell
Datasheet28 pages6 years ago
Newark
Datasheet26 pages12 years ago
element14
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago