Texas Instruments LM46001PWP

3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Quiescent Current24 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46001PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet52 pages9 years ago
Datasheet49 pages9 years ago
Datasheet50 pages9 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+60.19%

Alternate Parts

Price @ 1000
$ 3.4
$ 2.172
$ 2.172
Stock
352,973
396,647
396,647
Authorized Distributors
3
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
-
2.2 MHz
2.2 MHz
Min Input Voltage
-
3.5 V
3.5 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
1 V
1 V
Max Output Voltage
-
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments LM46001PWP provided by its distributors.

3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 1A, 2200kHz Switching Freq-Max, PDSO16
LM46001 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 24V 4.4mm 1A 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Quiescent Current24 µA
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46001PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet52 pages9 years ago
Datasheet49 pages9 years ago
Datasheet50 pages9 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago