Texas Instruments LM4562HA/NOPB

Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-TO-99 -40 to 85

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product55 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)700 µV
Load Impedance2 kΩ
Max Dual Supply Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Output Current26 mA
Output Current per Channel26 mA
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate20 V/µs
TerminationThrough Hole
Voltage Gain140 dB
Dimensions
Height4.45 mm
Width9.14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562HA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages10 years ago
Datasheet41 pages11 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet34 pages14 years ago
Datasheet20 pages16 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Datasheet28 pages17 years ago
element14
Datasheet34 pages16 years ago
Newark
Datasheet40 pages6 years ago
Datasheet41 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4562HA/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4562HA/NOPB provided by its distributors.

Dual High-Performance Audio Operational Amplifier with Ultra Low Distortion 8-TO-99 -40 to 85
Operational Amplifier, 2 Func, 700uV Offset-Max, MBCY8
OP AMP AUDIO DUAL HF TO-99, POWERWISE; Amplifier Class:AB; No. of Channels:2; Supply Voltage Range:± 2.5V to ± 17V; THD + N:0.00003% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-99; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:4562; Gain Bandwidth:55MHz; No. of Amplifiers:2; Op Amp Type:Low Noise; Output Power Pout:-000mW; Package / Case:TO-99; Slew Rate:20V/µs; Supply Voltage Max:17V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4562HA/NOPB .
  • LM4562HANOPB

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product55 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)700 µV
Load Impedance2 kΩ
Max Dual Supply Voltage17 V
Max Operating Temperature85 °C
Max Supply Voltage17 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current10 mA
Output Current26 mA
Output Current per Channel26 mA
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate20 V/µs
TerminationThrough Hole
Voltage Gain140 dB
Dimensions
Height4.45 mm
Width9.14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4562HA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet41 pages10 years ago
Datasheet41 pages11 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet34 pages14 years ago
Datasheet20 pages16 years ago
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Datasheet28 pages17 years ago
element14
Datasheet34 pages16 years ago
Newark
Datasheet40 pages6 years ago
Datasheet41 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago