Texas Instruments LM431CIZ

Programmable Shunt Regulator 37V 0.5% 770mW 3-Pin TO-92
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage37 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingBulk
Reference TypeAdjustable, Shunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CIZ.

National Semiconductor
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM431CIZ.

Descriptions

Descriptions of Texas Instruments LM431CIZ provided by its distributors.

Programmable Shunt Regulator 37V 0.5% 770mW 3-Pin TO-92
.5 TOLERANCE SHUNT REGULATOR
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage37 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage36 V
PackagingBulk
Reference TypeAdjustable, Shunt
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CIZ.

National Semiconductor
Datasheet16 pages12 years ago
DigiKey
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago