Texas Instruments LM431CCM3

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage37 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage37 V
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient50 ppm/°C
Tolerance0.4 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CCM3.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet13 pages19 years ago
Datasheet32 pages8 years ago
Augswan
Datasheet37 pages6 years ago
Newark
Datasheet23 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM431CCM3.

Related Parts

Descriptions

Descriptions of Texas Instruments LM431CCM3 provided by its distributors.

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3
V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
Adjustable Precision Zener Shunt Regulator 3-SOT-23 -40 to 85
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current1 mA
Max Input Voltage37 V
Max Operating Temperature70 °C
Max Output Current100 mA
Max Output Voltage37 V
Min Operating Temperature0 °C
Min Output Voltage2.5 V
Number of Outputs1
Operating Supply Voltage37 V
Output Current100 mA
Output TypeAdjustable
Output Voltage37 V
PackagingCut Tape
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Temperature Coefficient50 ppm/°C
Tolerance0.4 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431CCM3.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet13 pages19 years ago
Datasheet32 pages8 years ago
Augswan
Datasheet37 pages6 years ago
Newark
Datasheet23 pages10 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago