Texas Instruments LM4250CM/NOPB

Operational Amplifier, Single, 250 Khz, 1, 0.2 V/ S, 1V To 18V, Soic, 8 Rohs Compliant: Yes
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth250 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 kHz
Input Bias Current75 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Min Dual Supply Voltage1 V
Nominal Supply Current8 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage18 V
Output Current12 mA
PackagingRail/Tube
Power Dissipation350 mW
Slew Rate0.2 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4250CM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet14 pages12 years ago
Datasheet12 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4250CM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM4250CM/NOPB provided by its distributors.

Operational Amplifier, Single, 250 Khz, 1, 0.2 V/ S, 1V To 18V, Soic, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 LM4250 Matte Tin (Sn) op amp buffer circuit 5mm 0.075muA 6mV 250kHz
Programmable Operational Amplifier 8-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4250CM/NOPB .
  • LM4250CMNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth250 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 kHz
Input Bias Current75 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Min Dual Supply Voltage1 V
Nominal Supply Current8 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage18 V
Output Current12 mA
PackagingRail/Tube
Power Dissipation350 mW
Slew Rate0.2 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4250CM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Verical
Datasheet14 pages12 years ago
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago