Texas Instruments LM4140BCM-1.2

Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage160 mV
Max Input Voltage5.6 V
Max Operating Temperature70 °C
Max Output Current8 mA
Max Output Voltage1.25 V
Min Operating Temperature0 °C
Number of Channels1
Output Current8 mA
Output Voltage1.2 V
Quiescent Current320 µA
Reference TypeFixed, Series
Temperature Coefficient6 ppm/°C
Tolerance0.1 %
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140BCM-1.2.

Farnell
Datasheet17 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago
iiiC
Datasheet17 pages12 years ago
DigiKey
Datasheet15 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140BCM-1.2.

Descriptions

Descriptions of Texas Instruments LM4140BCM-1.2 provided by its distributors.

Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
V-Ref Precision 1.25V 8mA 8-Pin SOIC N Rail
IC, SM, VOLT REF, 0.1%, 6PPM; Termination Type:SMD; Operating Temperature Range:0°C to +70°C; Case Style:SOIC; No. of Pins:8; Diode Type:Voltage reference; Temperature, Tj Max:80°C; Temperature, Tj Min:0°C; Tolerance:0.1%; Base Number:4140; Logic Function Number:4140; Temp, Coeff, +:6ppm/°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Coefficient:6 ppm/°C; Tolerance, Reference Voltage & Age:0.1%; Voltage Regulator Type:Fixed; Voltage, Reference:1.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage160 mV
Max Input Voltage5.6 V
Max Operating Temperature70 °C
Max Output Current8 mA
Max Output Voltage1.25 V
Min Operating Temperature0 °C
Number of Channels1
Output Current8 mA
Output Voltage1.2 V
Quiescent Current320 µA
Reference TypeFixed, Series
Temperature Coefficient6 ppm/°C
Tolerance0.1 %
Dimensions
Height1.45 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140BCM-1.2.

Farnell
Datasheet17 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago
iiiC
Datasheet17 pages12 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago