Texas Instruments LM4128BMF-2.0

SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage400 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current20 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.048 V
PackagingTape & Reel (TR)
Quiescent Current60 µA
Reference TypeSeries
Temperature Coefficient75 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128BMF-2.0.

National Semiconductor
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Texas Instruments
Datasheet28 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4128BMF-2.0.

Descriptions

Descriptions of Texas Instruments LM4128BMF-2.0 provided by its distributors.

SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125
V-Ref Precision 2.048V 20mA 5-Pin SOT-23 T/R
EAR99 LM4128 Tape & Reel (TR) Tin/Lead (Sn/Pb) voltage reference device 100muA 400mV 190muVp-p -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage400 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current20 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.048 V
PackagingTape & Reel (TR)
Quiescent Current60 µA
Reference TypeSeries
Temperature Coefficient75 ppm/°C
Tolerance0.2 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128BMF-2.0.

National Semiconductor
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Texas Instruments
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago