Texas Instruments LM4128AMFX-4.1/NOPB

0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23
Production

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage4.096 V
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Supply Current60 µA
Number of Channels1
Output Current20 mA
Output Voltage4.096 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Reference TypeSeries
Temperature Coefficient75 ppm/°C
Tolerance0.1 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128AMFX-4.1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago

Inventory History

3 month trend:
-4.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4128AMFX-4.1/NOPB.

Descriptions

Descriptions of Texas Instruments LM4128AMFX-4.1/NOPB provided by its distributors.

0.1% 75-ppm/°C SOT-23 precision micropower series voltage reference with enable pin 5-SOT-23
V-Ref Precision 4.096V 20mA 5-Pin SOT-23 T/R
Surface Mount Lead Free GULL WING ROHS3Compliant voltage reference device 1.45mm ±0.1% -40C~125C TJ 350muVp-p
IC VREF SERIES PREC 4.1V SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4128AMFX-4.1NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current20 mA
Max Output Voltage4.096 V
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Nominal Supply Current60 µA
Number of Channels1
Output Current20 mA
Output Voltage4.096 V
PackagingTape & Reel (TR)
Quiescent Current100 µA
Reference TypeSeries
Temperature Coefficient75 ppm/°C
Tolerance0.1 %
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4128AMFX-4.1/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet33 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet20 pages12 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago