Texas Instruments LM4121IM5X-ADJ

Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage250 mV
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current5 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current5 mA
Output Voltage1.222 V
PackagingTape & Reel (TR)
Quiescent Current250 µA
Reference TypeAdjustable, Series
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4121IM5X-ADJ.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages22 years ago
Texas Instruments
Datasheet20 pages11 years ago
iiiC
Datasheet18 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4121IM5X-ADJ.

Descriptions

Descriptions of Texas Instruments LM4121IM5X-ADJ provided by its distributors.

Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
V-Ref Adjustable 1.21V to 1.222V 5mA 5-Pin SOT-23 T/R
EAR99 LM4121 Tape & Reel (TR) Tin/Lead (Sn/Pb) voltage reference device 275muA 250mV 30muVrms -40C~85C TA
IC VREF SERIES 12V 0.5% SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage250 mV
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current5 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current5 mA
Output Voltage1.222 V
PackagingTape & Reel (TR)
Quiescent Current250 µA
Reference TypeAdjustable, Series
Temperature Coefficient50 ppm/°C
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4121IM5X-ADJ.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages22 years ago
Texas Instruments
Datasheet20 pages11 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago