Texas Instruments LM4041DIDBZT

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current80 µA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage1.233 V
Nominal Input Voltage10 V
Number of Channels1
Output Current12 mA
Output TypeAdjustable
Output Voltage10 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage10 V
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet30 pages8 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet34 pages6 years ago
Newark
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
element14 APAC
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
LCSC
Datasheet34 pages1 year ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet30 pages12 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
+0.09%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.255
$ 0.255
Stock
371,055
1,123,196
1,123,196
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.233 V
1.225 V
1.225 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
150 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4041DIDBZT provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Voltage Reference, Precision Micropower, Shunt - Adjustable, Lm4041 Series, 1.233V To 10V, Sot-23-3 Rohs Compliant: Yes
VOLTAGE REF, SHUNT, 1.233V-10V, SOT-23-3
Voltage References Adjustable Precision Mcrpwr Shunt 1% acc
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) voltage reference device 80muA 15V 20muVrms -40C~85C TA
LM4041D ADJUSTABLE PRECISION MIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Cathode Current80 µA
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage1.233 V
Nominal Input Voltage10 V
Number of Channels1
Output Current12 mA
Output TypeAdjustable
Output Voltage10 V
PackagingDigi-Reel®
Reference TypeAdjustable, Shunt
Reference Voltage10 V
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DIDBZT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet30 pages8 years ago
Datasheet28 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago
Upverter
Datasheet34 pages6 years ago
Newark
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
element14 APAC
Datasheet30 pages8 years ago
Datasheet30 pages9 years ago
LCSC
Datasheet34 pages1 year ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet30 pages12 years ago
Mouser
Datasheet28 pages16 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago