Texas Instruments LM4041DEM3X-ADJ

Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
Datasheet

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current73 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage1.233 V
Output Current12 mA
Output TypeAdjustable
Output Voltage10 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient150 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DEM3X-ADJ.

National Semiconductor
Datasheet21 pages12 years ago
Datasheet19 pages19 years ago
Texas Instruments
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Augswan
Datasheet50 pages6 years ago
iiiC
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4041DEM3X-ADJ.

Descriptions

Descriptions of Texas Instruments LM4041DEM3X-ADJ provided by its distributors.

Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
EAR99 LM4041 Tape & Reel (TR) Tin/Lead (Sn/Pb) voltage reference device 73muA 10V 20muVrms 150ppm/C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current73 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage1.233 V
Output Current12 mA
Output TypeAdjustable
Output Voltage10 V
PackagingTape & Reel (TR)
Reference TypeAdjustable, Shunt
Temperature Coefficient150 ppm/°C
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DEM3X-ADJ.

National Semiconductor
Datasheet21 pages12 years ago
Datasheet19 pages19 years ago
Texas Instruments
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Augswan
Datasheet50 pages6 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago