Texas Instruments LM4041CIM3-1.2

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Current Rating12 A
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Nominal Supply Current60 mA
Output Current12 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3-1.2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago
Future Electronics
Datasheet21 pages12 years ago
National Semiconductor
Datasheet19 pages19 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.488
$ 0.288
$ 0.288
Stock
1,480,307
2,474,186
2,474,186
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
65 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LM4041CIM3-1.2 provided by its distributors.

Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041CIM-3-1.2

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current65 µA
Current Rating12 A
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Min Output Voltage1.225 V
Nominal Supply Current60 mA
Output Current12 mA
Output TypeFixed
Output Voltage1.2 V
PackagingDigi-Reel®
Reference TypeShunt
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CIM3-1.2.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages9 years ago
Datasheet33 pages10 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago
Future Electronics
Datasheet21 pages12 years ago
National Semiconductor
Datasheet19 pages19 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago