Texas Instruments LM4041C12ILPR

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current75 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Nominal Input Voltage10 V
Number of Channels1
Output Current12 mA
Output Voltage1.225 V
PackagingTape & Box (TB)
Reference TypeShunt
Reference Voltage1.225 V
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12ILPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages8 years ago
Technical Drawing3 pages10 years ago
Datasheet2 pages17 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Arrow Electronics
Datasheet30 pages12 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-7.02%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.506
$ 0.506
Stock
288,360
340,882
340,882
Authorized Distributors
5
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
-
-
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4041C12ILPR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
V-Ref Precision 1.225V 25mA Automotive 3-Pin TO-92 T/R
EAR99 LM4041 Tape & Box (TB) ACTIVE (Last Updated: 2days ago) voltage reference device 80muA 1.225V 20muVrms -40C~85C TA
Shunt Voltage Reference; Termination Type:SMD; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Cathode Current75 µA
Max Operating Temperature125 °C
Max Output Current12 mA
Max Output Voltage1.225 V
Min Operating Temperature-40 °C
Nominal Input Voltage10 V
Number of Channels1
Output Current12 mA
Output Voltage1.225 V
PackagingTape & Box (TB)
Reference TypeShunt
Reference Voltage1.225 V
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12ILPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet30 pages8 years ago
Technical Drawing3 pages10 years ago
Datasheet2 pages17 years ago
Mouser
Datasheet28 pages16 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Arrow Electronics
Datasheet30 pages12 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
DigiKey
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago