National Semiconductor LM4040DIZ-8.2

Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Output Current10 mA
Output Voltage8.2 V
PackagingBox

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM4040DIZ-8.2.

DigiKey
Datasheet31 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.417
$ 0.417
Stock
876
5,494,687
5,494,687
Authorized Distributors
1
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
-
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
8.192 V
8.192 V
Tolerance
-
0.5 %
0.5 %
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
Cathode Current
-
106 µA
106 µA

Engineering Resources

View Evaluation kits and Reference designs for National Semiconductor LM4040DIZ-8.2.

Descriptions

Descriptions of National Semiconductor LM4040DIZ-8.2 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3
LIFETIME BUYS TIL 12/09
Ideal for space critical applications, the LM4040 precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount package. The LM4040's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.500V, 3.000V, 4.096V, 5.000V, 8.192V, and 10.000V. The minimum operating current increases from 60 uA for the LM4040-2.5 to 100 uA for the LM4040-10.0. All versions have a maximum operating current of 15 mA. The LM4040 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than +-0.1% (A grade) at 25*C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. Also available is the LM4041 with two reverse breakdown voltage versions: adjustable and 1.2V. Please see the LM4041 data sheet.

Manufacturer Aliases

National Semiconductor has several brands around the world that distributors may use as alternate names. National Semiconductor may also be known as the following names:

  • NSC
  • NATIONAL SEMI
  • NATIONAL SEMICONDUCTOR CORP
  • NAT SEMI
  • NATIONAL S
  • NATIONAL SEMICONDUCT
  • NAS
  • NS
  • NATIONAL SEMICO
  • NATIONAL SEM
  • NATL SEMI
  • NATIONAL SEMICON
  • TI/NSC
  • NATIONAL SEMICONDUCTORS
  • National Semiconductor Corporation
  • NSC NATIONAL SEMICONDUCTOR
  • National Semiconductor (NSC)
  • NATIONAL SEMICOND
  • NATIONAL SEMICONDUCTO
  • TI/NAT
  • National Semiconductor (TI)
  • NATION
  • National Semiconductor/Texas Instruments
  • NATI
  • NATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040DIZ8.2

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Output Current10 mA
Output Voltage8.2 V
PackagingBox

Documents

Download datasheets and manufacturer documentation for National Semiconductor LM4040DIZ-8.2.

DigiKey
Datasheet31 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant