Texas Instruments LM4040DEM3X-3.0

Two Term Voltage Reference
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Output Voltage3 V
PackagingTape & Reel
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040DEM3X-3.0.

National Semiconductor
Datasheet34 pages12 years ago
Datasheet31 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.391
$ 0.718
$ 0.474
$ 1.31
Stock
5,364
371,354
211,451
67,478
192,367
Authorized Distributors
0
4
3
2
1

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4040DEM3X-3.0.

Descriptions

Descriptions of Texas Instruments LM4040DEM3X-3.0 provided by its distributors.

TWO TERM VOLTAGE REFERENCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature125 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Output Voltage3 V
PackagingTape & Reel
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040DEM3X-3.0.

National Semiconductor
Datasheet34 pages12 years ago
Datasheet31 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago