Texas Instruments LM4040CEM3X-3.0/NOPB

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current70 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040CEM3X-3.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages8 years ago
Datasheet44 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages19 years ago
SHENGYU ELECTRONICS
Datasheet71 pages3 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
+1.27%

Alternate Parts

Price @ 1000
$ 0.343
$ 3.3
$ 3.3
Stock
207,728
480,774
480,774
Authorized Distributors
5
8
8
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM4040CEM3X-3.0/NOPB provided by its distributors.

100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.22mm ±0.5% -40C~125C TA 35muVrms
1-OUTPUT TWO TERM VOLTAGE REFERENCE 3 V PDSO3
LM4040-N 100-PPM/C PRECISION MIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040CEM3X-3.0NOPB
  • LM4040CEM3X3.0/NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Cathode Current70 µA
Max Operating Temperature85 °C
Max Output Current15 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current15 mA
Output Voltage3 V
PackagingTape & Reel (TR)
Reference TypeShunt
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height1.22 mm
Length2.92 mm
Thickness1 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040CEM3X-3.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages7 years ago
Datasheet53 pages8 years ago
Datasheet44 pages11 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages19 years ago
SHENGYU ELECTRONICS
Datasheet71 pages3 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago